Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-6437285-5

SUPER SEAL 34POS CAP ASSY H AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 34POS CAP ASSY H AU
Search Keywords: 264372855
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-6437285-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • PCB Mount Orientation:
    Horizontal
  • Mounting Holes:
    With
  • PCB Mount Retention:
    Without
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Number of Rows:
    4
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Primary Product Color:
    Black
  • Packaging Type:
    Tube
  • Packaging Quantity:
    14
  • Number of Signal Positions:
    34
  • Number of Positions:
    34
  • Profile Height from PCB:
    .843 in, 21.4 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Centerline (Pitch):
    .118 in, .138 in, 3 mm, 3.5 mm
  • PCB Mount Alignment:
    Without
  • Mating Pin Diameter:
    .039 in, 1 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    Yes
  • Degree of Protection:
    JIS D0203
  • Panel Mount Feature:
    Without
  • Nominal Voltage Architecture:
    12 V, 24 V, 240 V, 42 V, 48 V
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94HB
  • Connector Length:
    1.791 in, 45.5 mm
  • Voltage Rating (Max):
    250 VAC, 250 VDC
  • Connector Width:
    .906 in, 23 mm
  • Contact Size:
    1mm
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    250 VAC, 250 VDC
  • Mating Retention Type:
    Locking Interface
  • Connector Shape:
    Rectangular
  • Mating Retention:
    With
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Shielded:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-6437285-5 RoHS compliant?
Yes, 2-6437285-5 is RoHS compliant.
What is the lead time for 2-6437285-5?
The standard lead time for 2-6437285-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,120 can ship
MOQ for out of Stock Qty:
280
Order Increment:
14
13 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
280
$27.49
560
$14.51
840
$9.98
1,120 +
$9.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!