- Home ›
- All Products›
- 2-6437138-5
2-6437138-5
TE Connectivity / AMP Brand
FSN-21.6B-30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-21.6B-30
Product Highlights:
- 2.54 mm Centerline
- Nomex Insulation Material
- Insulation Length = 40.64 mm
- Pin Arrangement (Left) = B
- Pin Arrangement (Right) = B
Search Keywords: 264371385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437138-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector System:Wire-to-Board
-
Pin Arrangement (Left):B
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:30
-
Pin Arrangement (Right):B
-
Impedance:117 Ω
-
Contact Current Rating (Max):3 A
-
Number of Rows:1
-
Number of Conductors:30
-
Operating Voltage:300 VAC
-
Compatible With Discrete Wire Type:Solid
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:24 AWG, .25 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:1.6 in, 40.64 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$9.37
500
$4.96
750
$3.49
1,000 +
$3.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments