- Home ›
- All Products›
- 2-6437006-9
2-6437006-9
TE Connectivity / AMP Brand
609-4403LF = PCB IDC P 44 ST .062
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
609-4403LF = PCB IDC P 44 ST .062
Search Keywords: 264370069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437006-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
Number of Positions:44
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Connector Product Type:Connector Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
Ribbon Cable Connector Header Type:Shrouded
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Rectangular Termination Post & Tail Width:.028 in, .71 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
195
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
195
$26.88
390
$14.19
585
$9.76
780 +
$9.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments