- Home ›
- All Products›
- 2-6437006-3
2-6437006-3
TE Connectivity / AMP Brand
609-3443LF = PCB IDC P 34 ST .125
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
609-3443LF = PCB IDC P 34 ST .125
Product Highlights:
- Connector Type = Paddleboard
- Number of Positions = 34
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 264370063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437006-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector & Housing Type:Plug
-
Number of Positions:34
-
Ribbon Cable Connector Header Type:Shrouded
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
Mating Retention:Without
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1 A
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rectangular Termination Post & Tail Width:.028 in, .71 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$18.96
500
$10.01
750
$6.88
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments