- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-643075-0
2-643075-0
TE Connectivity / AMP Brand
20P MTA100 MOLDED COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20P MTA100 MOLDED COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 20
- Used For MTA-100 Connectors
Search Keywords: 26430750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-643075-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Cover
-
Dimension:50.8 x 8.76 x 8.64 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,552
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.4046
250
$0.3678
1,000
$0.3563
2,500
$0.3025
5,000
$0.2766
7,500
$0.2760
10,000
$0.2677
15,000
$0.2606
25,000 +
$0.2172
Click for Quote
Log in
to unlock special pricing