- Home ›
- All Products›
- 2-643067-3
2-643067-3
TE Connectivity / AMP Brand
23P MTA156 MOLDED COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
23P MTA156 MOLDED COVER
Search Keywords: 26430673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-643067-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Compatible With IDC Installation Type Connector:Closed End
-
Primary Product Color:White
-
Number of Positions:23
-
UL Flammability Rating:UL 94V-2
-
Product Profile:Standard
-
Primary Product Material:Nylon
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Strain Relief Cover
-
Strain Relief:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$0.4608
500
$0.3744
1,000
$0.3735
2,500
$0.3423
5,000
$0.3283
7,500
$0.3206
10,000
$0.2525
15,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments