Available Replacements
ROHs Equivalent
1-1825376-3 1-1825376-3 TE Connectivity / AMP Brand
1-1825376-3

TE Connectivity / AMP Brand

In Stock: 860

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-641616-2

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 26416162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-641616-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 40
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-641616-2 discontinued?
Yes, 2-641616-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-641616-2 RoHS compliant?
No, 2-641616-2 is not RoHS compliant.
What is the lead time for 2-641616-2?
The standard lead time for 2-641616-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,696
Can Ship immediately
Minimum Order Quantity:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$2.36
100
$2.12
250
$2.08
500
$2.02
1,000
$1.99
3,000
$1.92
5,000
$1.21
8,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!