- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-641602-4
2-641602-4
TE Connectivity / AMP Brand
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.87 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 26416024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-641602-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 21
Stock lot only:
6
Minimum Order Quantity:
21
Order Increment:
21
Price (USD)
Qty
Unit Price
1
$0.8516
21
$0.7742
252
$0.6927
504
$0.6768
1,008
$0.6624
2,520
$0.6491
5,019
$0.3988
7,518
$0.3928
10,017 +
$0.3869
Click for Quote
Log in
to unlock special pricing