- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-641599-2
TE Connectivity / AMP Brand
2-641599-2
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
- DIP Socket
- Number of Positions = 14
- Row-to-Row Spacing = 7.87 mm
- Thru Hole
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-641599-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
-
- Item discontinued