- Home ›
- All Products›
- 2-641523-4
2-641523-4
TE Connectivity / AMP Brand
24P MTA156 PST CON ASSY YELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24P MTA156 PST CON ASSY YELL
Search Keywords: 26415234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-641523-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Wire Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
Number of Positions:24
-
Contact Current Rating (Max):7 A
-
Housing Material:Nylon 6/6
-
Contact Mating Area Plating Material:Tin
-
Insertion Force Type:Normal
-
Contact Type:Tab
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Wire
-
Operating Voltage:600 VAC
-
Housing Color:Yellow
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Type within Housing:Locking Lance
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment Type:Polarization
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Mating Retention Type:Latch
-
Sealable:No
-
UL Rating:Recognized
-
Connector & Housing Type:Plug
-
Packaging Quantity:225
-
Number of Cavities:24
-
Shielded:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:20 AWG, .5 – .6 mm²
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:LR 7189
-
Contacts Preloaded:Yes
-
Product Length:3.9 in, 99.06 mm
-
Approved Standards:UL E28476
-
Product Width:1.01 in, 25.65 mm
-
Connector Height:.487 in, 12.37 mm
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
169
$7.30
338
$4.49
507
$3.56
675 +
$3.49
Click for Quote
Log in
to unlock special pricing