- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-641296-2
2-641296-2
TE Connectivity / AMP Brand
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.87 mm
- 6 Positions
Search Keywords: 26412962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-641296-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
Price (USD)
Qty
Unit Price
70
$0.3232
560
$0.2892
1,050
$0.2848
2,520
$0.2765
5,040
$0.2710
7,560
$0.2669
10,010
$0.2629
15,050 +
$0.2590
Click for Quote
Log in
to unlock special pricing