Available Replacements
ROHs Equivalent
1825373-2 1825373-2 TE Connectivity / AMP Brand
1825373-2

TE Connectivity / AMP Brand

In Stock: 1,320

Minimum Order: 90

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-641260-4

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 8
  • Row-to-Row Spacing = 7.87 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 26412604
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-641260-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-641260-4 discontinued?
Yes, 2-641260-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-641260-4 RoHS compliant?
No, 2-641260-4 is not RoHS compliant.
What is the lead time for 2-641260-4?
The standard lead time for 2-641260-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,334
Can Ship immediately
Minimum Order Quantity:
75
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$0.920
400
$0.899
1,600
$0.856
4,200
$0.813
13,000 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!