- Home ›
- All Products›
- 2-640643-0
2-640643-0
TE Connectivity / AMP Brand
20P MTA156 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20P MTA156 COVER F/T
Search Keywords: 26406430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640643-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Compatible With IDC Installation Type Connector:Feed Thru
-
Number of Positions:20
-
Primary Product Color:Natural
-
Product Profile:Standard
-
Primary Product Material:Polyester
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Strain Relief:With
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Strain Relief Cover
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.4782
1,000
$0.4004
2,500
$0.3833
5,000
$0.3675
7,500
$0.3666
10,000
$0.3577
15,000
$0.3568
25,000 +
$0.3144
Click for Quote
Log in
to unlock special pricing