- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-640642-0
2-640642-0
TE Connectivity / AMP Brand
Connector Accessories Dust Cover Straight Polyester Natural
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Dust Cover Straight Polyester Natural
Search Keywords: 26406420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640642-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover3365
-
Dimension:50.8 x 10.03 x 3.33362mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.3256
500
$0.2731
2,500
$0.1994
5,000
$0.1875
7,500
$0.1848
25,000
$0.1392
50,000
$0.1389
100,000 +
$0.1374
Click for Quote
Log in
to unlock special pricing