- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-640550-6
2-640550-6
TE Connectivity / AMP Brand
Connector Accessories Cover Straight Polyester Natural
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cover Straight Polyester Natural
Search Keywords: 26405506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640550-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover3365
-
Dimension:66.04 x 9.14 x 8.513362mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.4098
500
$0.3330
1,000
$0.2913
2,500
$0.2584
5,000
$0.2326
7,500
$0.2262
10,000
$0.2189
15,000 +
$0.2184
Click for Quote
Log in
to unlock special pricing