Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640550-2

22P MTA100 COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
22P MTA100 COVER
Search Keywords: 26405502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-640550-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Protection & Strain Relief Accessory Type:
    Cover
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Positions:
    22
  • Product Profile:
    Standard
  • UL Flammability Rating:
    UL 94V-0
  • Primary Product Material:
    Polyester
  • Connector Cover Type:
    Dust Protection
  • Primary Product Color:
    Natural
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Compatible With IDC Installation Type Connector:
    Closed End
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640550-2 RoHS compliant?
Yes, 2-640550-2 is RoHS compliant.
What is the lead time for 2-640550-2?
The standard lead time for 2-640550-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2123
1,000
$0.1636
2,500
$0.1486
5,000
$0.1408
7,500
$0.1398
25,000
$0.1112
50,000
$0.1091
100,000 +
$0.1089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!