- Home ›
- All Products›
- 2-640550-1
2-640550-1
TE Connectivity / AMP Brand
21P MTA100 COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
21P MTA100 COVER
Search Keywords: 26405501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Profile:Standard
-
Number of Positions:21
-
Primary Product Material:Polyester
-
Primary Product Color:Natural
-
Compatible With IDC Installation Type Connector:Closed End
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Strain Relief:With
-
Operating Temperature (Max):85 °C, 185 °F
-
Connector Cover Type:Strain Relief Cover
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.3481
500
$0.2920
2,500
$0.2132
5,000
$0.2004
7,500
$0.1922
25,000
$0.1489
50,000
$0.1485
100,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing