Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640506-4

36P MR HDR ASSY VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
36P MR HDR ASSY VO LF
Product Highlights:
  • Header
  • Number of Circuits = 36
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Mount = PCB Thru Mount
Search Keywords: 26405064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640506-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 36
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640506-4 RoHS compliant?
Yes, 2-640506-4 is RoHS compliant.
What is the lead time for 2-640506-4?
The standard lead time for 2-640506-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
29 Weeks can ship 6/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$120.43
200
$61.51
300
$41.87
400 +
$41.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!