Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640505-4

24P MR HDR ASSY VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
24P MR HDR ASSY VO LF
Product Highlights:
  • Connector
  • Header
  • Connector Style = Plug
  • Row-to-Row Spacing = 4.20 mm
  • Contact Gender = Pin
Search Keywords: 26405054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640505-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 24
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640505-4 discontinued?
Yes, 2-640505-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-640505-4 RoHS compliant?
Yes, 2-640505-4 is RoHS compliant.
What is the lead time for 2-640505-4?
The standard lead time for 2-640505-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
29 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$125.43
400
$64.07
600
$43.61
800 +
$42.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!