- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-640505-2
TE Connectivity / AMP Brand
2-640505-2
Header Assembly - PIN - 24 Position - MR.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Header Assembly - PIN - 24 Position - MR.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Type = Pin
- Row-to-Row Spacing = 4.20 mm
- Matrix Contact Layout
Search Keywords: 26405052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-640505-2 RoHS compliant?
Yes, 2-640505-2 is RoHS compliant.
What is the lead time for 2-640505-2?
The standard lead time for 2-640505-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
You may purchase all in-stock quantity of 700
Stock lot only:
700
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
12 Weeks
can ship
1/6/27