Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640503-2

15P MR HDR ASSY VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MR HDR ASSY VO LF
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Type = Pin
  • Row-to-Row Spacing = 4.20 mm
  • Matrix Contact Layout
Search Keywords: 26405032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640503-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640503-2 RoHS compliant?
Yes, 2-640503-2 is RoHS compliant.
What is the lead time for 2-640503-2?
The standard lead time for 2-640503-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.39
5
$29.38
10
$28.94
25
$28.36
50
$27.92
100
$27.48
300 +
$26.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!