- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-640502-4
TE Connectivity / AMP Brand
2-640502-4
12P MR HDR ASSY VO LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Header
- Connector Style = Plug
- Row-to-Row Spacing = 4.20 mm
- Contact Type = Pin
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640502-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C