Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640499-4

04P MR HDR ASSY VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MR HDR ASSY VO LF
Product Highlights:
  • Header
  • Number of Circuits = 4
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Mount = PCB Thru Mount
Search Keywords: 26404994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640499-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640499-4 RoHS compliant?
Yes, 2-640499-4 is RoHS compliant.
What is the lead time for 2-640499-4?
The standard lead time for 2-640499-4 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,347   can ship 1/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1100
31 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.84
250
$6.64
500
$6.24
1,100
$5.93
2,200
$5.92
3,300
$5.90
4,400 +
$5.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!