Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640499-2

04P MR HDR ASSY VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MR HDR ASSY VO LF
Product Highlights:
  • Header
  • Number of Circuits = 4
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Mount = PCB Through Mount
Search Keywords: 26404992
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-640499-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    4.19 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640499-2 RoHS compliant?
Yes, 2-640499-2 is RoHS compliant.
What is the lead time for 2-640499-2?
The standard lead time for 2-640499-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,295
Ships today, if you order in
On Order:
2,300   can ship 10/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
8 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.38
100
$17.33
250
$17.29
600
$17.25
1,200
$8.81
1,800
$6.00
2,400 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!