Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640498-4

03P MR HDR ASSY VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MR HDR ASSY VO LF
Product Highlights:
  • Header - Pin
  • Contact Type = Pin
  • In-Line Contact Layout
  • 4.20 mm Centerline
  • Miniature Rectangular Product Line
Search Keywords: 26404984
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640498-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640498-4 RoHS compliant?
Yes, 2-640498-4 is RoHS compliant.
What is the lead time for 2-640498-4?
The standard lead time for 2-640498-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
29 Weeks can ship 5/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$13.41
3,000
$6.85
4,500
$4.66
6,000 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!