- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-640498-2
TE Connectivity / AMP Brand
2-640498-2
03P MR HDR ASSY VO LF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-640498-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Rectangular |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Gender: | RCP |
| Pitch: | 4.19 mm |
| Termination Method: | Solder |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -55 to 105 °C |