Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640497-4

02P MR HDR ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MR HDR ASSY
Product Highlights:
  • Header
  • Number of Circuits = 2
  • 4.19 mm Centerline, Matrix
  • In-Line Contact Layout
  • Mount = PCB Thru Mount
Search Keywords: 26404974
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-640497-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    4.19 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640497-4 RoHS compliant?
Yes, 2-640497-4 is RoHS compliant.
What is the lead time for 2-640497-4?
The standard lead time for 2-640497-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
29 Weeks can ship 5/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$8.98
3,000
$4.59
4,500
$3.12
6,000 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!