Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640497-2

02P MR HDR ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MR HDR ASSY
Product Highlights:
  • Header
  • Number of Circuits = 2
  • 4.19 mm Centerline, Matrix
  • In-Line Contact Layout
  • Mount = PCB Through Mount
Search Keywords: 26404972
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640497-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640497-2 RoHS compliant?
Yes, 2-640497-2 is RoHS compliant.
What is the lead time for 2-640497-2?
The standard lead time for 2-640497-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,704
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.23
250
$9.21
500
$9.18
1,250
$9.16
2,500
$4.68
3,750
$3.18
5,000 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!