- Home ›
- All Products›
- 2-640454-4
TE Connectivity / AMP Brand
2-640454-4
24P MTA100 HDR ASSY SQ STR POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
24P MTA100 HDR ASSY SQ STR POL
Search Keywords: 26404544
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-640454-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Rows: | 1 |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| PCB Mount Retention: | Without |
| Contact Base Material: | Copper Alloy |
| Packaging Quantity: | 1 |
| Agency/Standard: | CSA , UL |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Mounting Type: | Board Mount |
| Panel Mount Feature: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Height: | .305 in, 7.75 mm |
| Mating Retention: | Without |
| Contact Layout: | Inline |
| UL Flammability Rating: | UL 94V-0 |
| Termination Post & Tail Length: | .14 in, 3.56 mm |
| PCB Mount Alignment: | Without |
| Mating Alignment: | With |
| Centerline (Pitch): | .1 in, 2.54 mm |
| PCB Mount Orientation: | Vertical |
| Contact Type: | Pin |
| Contact Current Rating (Max): | 5 A |
| Operating Voltage: | 250 VAC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Contact Mating Area Plating Material Finish: | Matte |
| Housing Material: | Polyester - GF |
| Contact Shape & Form: | Square |
| Number of Positions: | 24 |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Contact Mating Area Plating Material: | Tin |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Circuit Application: | Signal |
| Sealable: | No |
| Contact Mating Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Alignment Type: | Polarization |
| Connector Length: | 2.5 in, 63.5 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Connector System: | Wire-to-Board |
| Packaging Type: | Package |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Header Type: | Partially Shrouded |
| Primary Product Color: | Natural |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-640454-4 RoHS compliant?
Yes, 2-640454-4 is RoHS compliant.
What is the lead time for 2-640454-4?
The standard lead time for 2-640454-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,129
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
13 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$1.63
50
$1.62
100
$1.61
250
$1.60
500
$1.21
750
$1.13
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing