- Home ›
- All Products›
- 2-640445-3
2-640445-3
TE Connectivity / AMP Brand
23P MTA156 HDR ASSY FL/STR SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
23P MTA156 HDR ASSY FL/STR SN
Search Keywords: 26404453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640445-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Packaging Quantity:250
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Vertical
-
Number of Positions:23
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Header
-
Housing Material:Polyester
-
Connector System:Wire-to-Board
-
Contact Underplating Material:Nickel
-
Operating Voltage:600 VAC
-
Circuit Application:Power
-
Mating Retention Type:Friction Lock
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Packaging Method:Package
-
Number of Power Positions:23
-
UL Rating:Recognized
-
Connector Mounting Type:Board Mount
-
Strain Relief:Without
-
Housing Color:Natural
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
Sealable:No
-
Number of Rows:1
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Termination Post & Tail Length:.06 in, 1.53 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Post Length:.4 in, 10.16 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Approved Standards:UL E28476
-
Product Length:3.588 in, 91.14 mm
-
Connector Height:.425 in, 10.79 mm
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:Certified , LR 7189
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:30 µin, .76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.259
500
$1.089
1,000
$1.060
2,500
$1.009
5,000
$1.000
7,500
$0.998
10,000
$0.995
15,000 +
$0.993
Click for Quote
Log in
to unlock special pricing