- Home ›
- All Products›
- 2-640445-1
2-640445-1
TE Connectivity / AMP Brand
21P MTA156 HDR ASSY FL/STR SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
21P MTA156 HDR ASSY FL/STR SN
Search Keywords: 26404451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640445-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Circuit Application:Power
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Connector Width:.3 in, 7.62 mm
-
Packaging Quantity:250
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Material:Polyester
-
Number of Positions:21
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):7 A
-
Operating Voltage:600 VAC
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.525 in, 13.33 mm
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Contact Base Material:Copper Alloy
-
Mating Retention Type:Friction Lock
-
PCB Mount Alignment:Without
-
Connector Length:3.276 in, 83.21 mm
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Length:.4 in, 10.16 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Primary Product Color:Natural
-
Header Type:Partially Shrouded
-
Mating Alignment:With
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.896
100
$1.590
250
$1.540
500
$1.472
1,000
$0.994
2,500
$0.953
5,000
$0.928
7,500 +
$0.916
Click for Quote
Log in
to unlock special pricing