Available Replacements
ROHs 등가
5-640426-4 5-640426-4 TE Connectivity / AMP Brand
5-640426-4

TE Connectivity / AMP Brand

In Stock: 157

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640426-4

Conn IDC Connector F 24Power POS 3.96mm IDT RA Cable Mount Box/Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 24Power POS 3.96mm IDT RA Cable Mount Box/Carton
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 24
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 26404264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640426-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 24Power
Maximum Voltage Rating: 600 VAC
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-640426-4 discontinued?
Yes, 2-640426-4 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-640426-4 RoHS compliant?
No, 2-640426-4 is not RoHS compliant.
What is the lead time for 2-640426-4?
The standard lead time for 2-640426-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order Quantity:
32
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!