- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-640426-0
TE Connectivity / AMP Brand
2-640426-0
Conn IDC Connector F 20Power POS 3.96mm IDT RA Cable Mount Box/Carton
View Datasheet Ask the Datasheet Accessories
- MTA-156 Connectors
- Number of Positions = 20
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640426-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:20Power
-
Maximum Voltage Rating:600 VAC
-
Termination Method:IDT
-
- Item discontinued