- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-640389-0
TE Connectivity / AMP Brand
2-640389-0
20P MTA156 HDR ASSY SQ R/A F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
20P MTA156 HDR ASSY SQ R/A F/L
Product Highlights:
- 20 Positions
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-156 Product Line
Search Keywords: 26403890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640389-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-640389-0 RoHS compliant?
Yes, 2-640389-0 is RoHS compliant.
What is the lead time for 2-640389-0?
The standard lead time for 2-640389-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$1.099
500
$1.050
1,000
$0.741
2,500
$0.680
5,000
$0.679
7,500
$0.644
10,000
$0.579
15,000 +
$0.572
Click for Quote
Log in
to unlock special pricing