Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640385-0

20P MTA156 HDR ASSY SQ R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20P MTA156 HDR ASSY SQ R/A
Search Keywords: 26403850
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640385-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 20
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640385-0 RoHS compliant?
Yes, 2-640385-0 is RoHS compliant.
What is the lead time for 2-640385-0?
The standard lead time for 2-640385-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.44
50
$2.43
125
$2.42
250
$1.82
375
$1.69
500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!