- Home ›
- All Products›
- 2-640383-2
2-640383-2
TE Connectivity / AMP Brand
22P MTA156 HDR ASSY STR SQ SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22P MTA156 HDR ASSY STR SQ SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 22
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 26403832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640383-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Contact Layout:Inline
-
Header Type:Unshrouded
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):7 A
-
PCB Mount Retention:Without
-
Connector & Housing Type:Plug
-
Contact Underplating Material:Nickel
-
Housing Color:Natural
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Polyester - GF
-
Number of Power Positions:22
-
Packaging Quantity:250
-
UL Rating:Recognized
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Mating Alignment:Without
-
Strain Relief:Without
-
Packaging Method:Package
-
Number of Positions:22
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Contact Type:Pin
-
Termination Post & Tail Length:.06 in, 1.53 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Post Length:.4 in, 10.16 mm
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Product Length:3.432 in
-
Approved Standards:UL E28476
-
CSA Rating:Certified , LR 7189
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:30 µin, .76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.964
500
$0.920
1,000
$0.650
2,500
$0.596
5,000
$0.595
7,500
$0.564
10,000
$0.508
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing