- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-640383-0
TE Connectivity / AMP Brand
2-640383-0
Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Top Entry Thru-Hole Package
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-156 Connectors
- Number of Positions = 20
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-640383-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Unshrouded Header3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 3.96 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 6003584VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -55 to 105 °C |