- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-640251-4
TE Connectivity / AMP Brand
2-640251-4
24P SL156 HSG W/O LCK RAMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- 24 Positions
- Housing Type = Receptacle
- SL-156 Product Line
- Wire-to-Board Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-640251-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Centerline (Pitch): | .156 in, 3.96 mm |
| PCB Mount Retention: | Without |
| Agency/Standard: | CSA , UL |
| Connector Height: | 6.35 mm |
| Wire Size: | 30 – 18 AWG, .0509 – .823 mm² |
| Housing Material: | Nylon - GF |
| Sealable: | No |
| For Use With: | SL .156 Contacts |
| Panel Mount Feature: | Without |
| Contact Current Rating (Max): | 6.5 A |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Number of Positions: | 24 |
| Circuit Application: | Power & Signal |
| Comment: | Unit Accepts 1.14[.045] Square or Round Post, Accepts Keying Plug 640254-1and 640255-1 |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Listed |
| PCB Mount Alignment: | Without |
| Contact Layout: | Inline |
| Operating Voltage: | 250 VAC |
| CSA File Number: | LR 7189 |
| Packaging Quantity: | 1 |
| Housing Entry Configuration: | Left End Open |
| Housing Color: | Natural |
| Number of Rows: | 1 |
| Contact Type: | Socket |
| Connector Product Type: | Housing |
| Connector Length: | 3.746 in |
| Contact Retention Within Housing: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector System: | Wire-to-Board |
| Termination Method to Wire & Cable: | Crimp |
| Connector & Housing Type: | Receptacle |
| Mating Retention: | Without |
| UL File Number: | E28476 |
| Strain Relief: | Without |
| CSA Rating: | Certified |
| Packaging Method: | Package |