Image is representational - see mfr. specs

22P SL156 HSG W/O LCK RAMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22P SL156 HSG W/O LCK RAMP
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 22
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 26402512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-640251-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 420
Can Ship immediately
On Order:
2,000   can ship 9/2/26
Minimum Order Quantity:
100
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3098
1,000
$0.2441
2,500
$0.2335
5,000
$0.2270
7,500
$0.2207
25,000
$0.1855
50,000
$0.1634
100,000 +
$0.1613
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!