Image is representational - see mfr. specs

22P SL156 HSG W/LCK RAMP NATL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22P SL156 HSG W/LCK RAMP NATL
Product Highlights:
  • Housing
  • 22 Positions
  • Housing Type = Receptacle
  • SL-156 Product Line
  • Wire-to-Board Application
Search Keywords: 26402502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-640250-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 219
Can Ship immediately You may purchase all in-stock quantity of 219
Stock lot only:
219
MOQ for In Stock Qty:
19200
MOQ for out of Stock Qty:
19200
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.419
19,200 +
$1.290
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!