- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2-6116353-4
TE Connectivity / AMP Brand
2-6116353-4
Conn RJ-45 F 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Preloaded
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6116353-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
72 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.04 mm
-
Gender:F3798
-
Number of Contacts:16
-
Maximum Voltage Rating:1503804VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C