- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-608687-0
2-608687-0
TE Connectivity / AMP Brand
Cable Ties Standard Locking Nylon Black 50.8mm 18N Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Nylon Black 50.8mm 18N Bag
Product Highlights:
- Cable Tie
- Cable Tie Style = Standard
- AMP-TY Product Line
- Nylon Material
- Length = 203.20 mm
Search Keywords: 26086870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-608687-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon
-
Dimension:202 x 4.32 x 4.17 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.