- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-604772-9
2-604772-9
TE Connectivity / AMP Brand
CABLE TIE, NATURAL, 8" L, 1000/PK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TIE, NATURAL, 8" L, 1000/PK
Product Highlights:
- Cable Tie
- Cable Tie Style = Standard
- AMP-TY Product Line
- Nylon Material
- Length = 203.20 mm
Search Keywords: 26047729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-604772-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon
-
Dimension:204 x 4.67 x 1.19 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0829
3,000
$0.0778
5,000
$0.0744
8,000
$0.0743
25,000
$0.0704
50,000
$0.0676
100,000
$0.0674
150,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing