- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-604772-0
2-604772-0
TE Connectivity / AMP Brand
CABLE TIE, BLACK, 8" L, 1000/PK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CABLE TIE, BLACK, 8" L, 1000/PK
Product Highlights:
- Cable Tie
- Cable Tie Style = Standard
- AMP-TY Product Line
- Nylon Material
- Length = 203.20 mm
Search Keywords: 26047720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-604772-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon
-
Dimension:204 x 4.67 x 1.19 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1051
2,500
$0.1048
5,000
$0.0786
7,500
$0.0733
10,000 +
$0.0719
Click for Quote
Log in
to unlock special pricing