- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-604771-9
TE Connectivity / AMP Brand
2-604771-9
CABLE TIE, NATURAL, 4" (1000)
View Datasheet Ask the Datasheet Accessories Notify Me
- AMP-TY Cable Tie
- Cable Tie Style = Standard
- Nylon Material
- Length = 101.60 mm
- Packaging Method = Bag
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-604771-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon |
| Dimension: | 103 x 2.44 x 0.94 mm |
| Color: | Natural |