- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-604771-0
2-604771-0
TE Connectivity / AMP Brand
CABLE TIE, BLACK, 4" (1000)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TIE, BLACK, 4" (1000)
Product Highlights:
- AMP-TY Cable Tie
- Cable Tie Style = Standard
- Nylon Material
- Length = 101.60 mm
- Packaging Method = Bag
Search Keywords: 26047710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-604771-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon
-
Dimension:103 x 2.44 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,503
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0731
3,000
$0.0688
8,000
$0.0677
25,000
$0.0674
50,000
$0.0670
100,000
$0.0667
150,000
$0.0664
250,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing