- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-604751-9
TE Connectivity / AMP Brand
2-604751-9
CABLE TIES, 11 3/4" L, 1000 PK
View Datasheet Ask the Datasheet Accessories Notify Me
- AMP-TY Cable Tie
- Cable Tie Style = Standard
- Nylon Material
- Length = 304.80 mm
- Packaging Method = Bag
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-604751-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Standard Locking |
| Body Material: | Nylon |
| Dimension: | 300 x 7.49 x 6.02 mm |
| Color: | Natural |
-
This product is discontinued, but still in stock.