- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-604751-0
2-604751-0
TE Connectivity / AMP Brand
CABLE TIES 11 3/4" BL 1000/PKG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TIES 11 3/4" BL 1000/PKG
Product Highlights:
- AMP-TY Cable Tie
- Cable Tie Style = Standard
- Nylon Material
- Length = 304.80 mm
- Packaging Method = Bag
Search Keywords: 26047510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-604751-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tensile Strength:50 lbf, 222.411 Newton
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.166
1,000
$0.163
5,000
$0.160
10,000 +
$0.123
Click for Quote
Log in
to unlock special pricing