- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-592404-1
TE Connectivity / AMP Brand
2-592404-1
5000-027-0020
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Size = 20
- Length = 10.62 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-592404-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass/Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp