- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5917408-2
2-5917408-2
TE Connectivity / AMP Brand
ON TAPING EMBOSS 0.8mm PITCH B-TO-B CONN RECEPTACLE ASSEMBLY WITH KEY & BOSS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
ON TAPING EMBOSS 0.8mm PITCH B-TO-B CONN RECEPTACLE ASSEMBLY WITH KEY & BOSS
Product Highlights:
- Connector Style = Receptacle
- Family Name = Fine Mate
- .80 mm Centerline
- 22 Positions
- In-Line Contact Layout
Search Keywords: 259174082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5917408-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,872
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$1.65
12,000 +
$1.62
Click for Quote
Log in
to unlock special pricing